2451320450 | |
---|---|
DigiKey Part Number | 2451320450-ND |
Manufacturer | |
Manufacturer Product Number | 2451320450 |
Description | MICROFIT 4 CIRCUIT BLACK 5M OM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 16.4' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 16.4' (5.00m) | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.95000 | ¥130.95 |
10 | ¥109.10000 | ¥1,091.00 |
100 | ¥87.28170 | ¥8,728.17 |
1,000 | ¥81.04760 | ¥81,047.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/530/MFG_2451320405_micro-fit_4circuit_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/530/MFG_2451320405_micro-fit_4circuit_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/530/MFG_2451320405_micro-fit_4circuit_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/226/2451320430_tmb.jpg)