2047740001 | |
---|---|
DigiKey Part Number | WM17023TR-ND - Tape & Reel (TR) WM17023CT-ND - Cut Tape (CT) WM17023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2047740001 |
Description | RF ANT CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Chip RF Antenna 790MHz ~ 960MHz, 1.7GHz ~ 2.7GHz 4.84dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2047740001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency Range | 790MHz ~ 960MHz, 1.7GHz ~ 2.7GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 4.84dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.24000 | ¥29.24 |
10 | ¥26.25200 | ¥262.52 |
25 | ¥24.81680 | ¥620.42 |
100 | ¥21.50640 | ¥2,150.64 |
250 | ¥20.40360 | ¥5,100.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥18.30822 | ¥10,984.93 |
1,200 | ¥15.44062 | ¥18,528.74 |
3,000 | ¥14.66859 | ¥44,005.77 |
6,000 | ¥14.11714 | ¥84,702.84 |