2004561218 | |
---|---|
DigiKey Part Number | 900-2004561218-ND |
Manufacturer | |
Manufacturer Product Number | 2004561218 |
Description | CONN RCPT HSG 8POS 5.70MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004561218 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.224" (5.70mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.46900 | ¥114.69 |
100 | ¥9.47460 | ¥947.46 |
1,000 | ¥7.47985 | ¥7,479.85 |
2,500 | ¥6.98120 | ¥17,453.00 |