1722871202 | |
---|---|
DigiKey Part Number | WM11708-ND |
Manufacturer | |
Manufacturer Product Number | 1722871202 |
Description | CONN HEADER VERT 2POS 3.5MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722871202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.465" (11.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 120°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 400V | |
Mated Stacking Heights | 26.99mm | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,100 | ¥7.38109 | ¥15,500.29 |
4,200 | ¥7.12656 | ¥29,931.55 |
6,300 | ¥6.77023 | ¥42,652.45 |
10,500 | ¥6.61752 | ¥69,483.96 |