1722561102 | |
---|---|
DigiKey Part Number | WM11608-ND |
Manufacturer | |
Manufacturer Product Number | 1722561102 |
Description | CONN RCPT HSG 2POS 3.50MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722561102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) Notched | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.15400 | ¥21.54 |
25 | ¥1.92160 | ¥48.04 |
50 | ¥1.76820 | ¥88.41 |
100 | ¥1.63230 | ¥163.23 |
250 | ¥1.47532 | ¥368.83 |
500 | ¥1.37224 | ¥686.12 |
1,000 | ¥1.28139 | ¥1,281.39 |
2,500 | ¥1.17749 | ¥2,943.72 |