1722861302 | |
---|---|
DigiKey Part Number | WM11673-ND |
Manufacturer | |
Manufacturer Product Number | 1722861302 |
Description | CONN HEADER VERT 2POS 3.5MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722861302 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.465" (11.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 120°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 600V | |
Mated Stacking Heights | 26.99mm | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.06500 | ¥150.65 |
100 | ¥12.44610 | ¥1,244.61 |
1,000 | ¥9.82590 | ¥9,825.90 |
5,000 | ¥8.71231 | ¥43,561.55 |