1722537123 | |
---|---|
DigiKey Part Number | WM26317TR-ND - Tape & Reel (TR) WM26317CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1722537123 |
Description | ULTRA-FIT TANGLESS CRIMP TERMINA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥1.46460 | ¥146.46 |
1,000 | ¥1.16522 | ¥1,165.22 |
2,500 | ¥1.06534 | ¥2,663.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥1.04851 | ¥7,339.57 |
14,000 | ¥0.94366 | ¥13,211.24 |
35,000 | ¥0.92968 | ¥32,538.80 |
49,000 | ¥0.90871 | ¥44,526.79 |