1716920208 | |
---|---|
DigiKey Part Number | 900-1716920208-ND |
Manufacturer | |
Manufacturer Product Number | 1716920208 |
Description | CONN RCPT HSG 8POS 5.70MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1716920208 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.224" (5.70mm) | |
Number of Rows | 2 | |
Row Spacing | 0.224" (5.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.14700 | ¥101.47 |
100 | ¥8.38140 | ¥838.14 |
1,200 | ¥6.61697 | ¥7,940.36 |
3,000 | ¥6.17580 | ¥18,527.40 |