1704320001 | |
---|---|
DigiKey Part Number | 900-1704320001TR-ND - Tape & Reel (TR) 900-1704320001CT-ND - Cut Tape (CT) 900-1704320001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1704320001 |
Description | CONN ZQSFP+ RCPT 38P SLD RA SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38 Position ZQSFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1704320001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | ZQSFP+ | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.51000 | ¥93.51 |
10 | ¥82.86200 | ¥828.62 |
100 | ¥65.86730 | ¥6,586.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
340 | ¥65.86750 | ¥22,394.95 |
1,020 | ¥56.51855 | ¥57,648.92 |