2170703-5 | |
---|---|
DigiKey Part Number | 2170703-5-ND |
Manufacturer | |
Manufacturer Product Number | 2170703-5 |
Description | CONN QSFP28 CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170703-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | QSFP28 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.59000 | ¥118.59 |
24 | ¥116.10875 | ¥2,786.61 |
48 | ¥113.02188 | ¥5,425.05 |
96 | ¥107.46250 | ¥10,316.40 |
240 | ¥96.96346 | ¥23,271.23 |
456 | ¥96.34581 | ¥43,933.69 |
960 | ¥83.99379 | ¥80,634.04 |