1888631-1 | |
---|---|
DigiKey Part Number | A98562-ND |
Manufacturer | |
Manufacturer Product Number | 1888631-1 |
Description | CONN QSFP+ CAGE W/HSINK PRESS RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1888631-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.25000 | ¥135.25 |
10 | ¥132.45700 | ¥1,324.57 |
32 | ¥128.93438 | ¥4,125.90 |
64 | ¥122.59281 | ¥7,845.94 |
256 | ¥109.91145 | ¥28,137.33 |