Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15P | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Wall Mount | |
Termination | Screw | |
Features | Flip Lid | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥882.94000 | ¥882.94 |
5 | ¥829.39600 | ¥4,146.98 |
10 | ¥802.64200 | ¥8,026.42 |
25 | ¥775.88560 | ¥19,397.14 |