0747370016 | |
---|---|
DigiKey Part Number | WM1669-ND |
Manufacturer | |
Manufacturer Product Number | 0747370016 |
Description | CONN SFP CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0747370016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.98300 | ¥149.83 |
80 | ¥11.99250 | ¥959.40 |