0738380003 | |
---|---|
DigiKey Part Number | WM8556-ND |
Manufacturer | |
Manufacturer Product Number | 0738380003 |
Description | CONN HOUSING CRIMP 3POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0738380003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 3 | |
For Use With/Related Products | C-Grid SL Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.01000 | ¥2.01 |
10 | ¥1.63100 | ¥16.31 |
100 | ¥1.19460 | ¥119.46 |
1,000 | ¥0.95604 | ¥956.04 |