0738380006 | |
---|---|
DigiKey Part Number | WM20436-ND |
Manufacturer | |
Manufacturer Product Number | 0738380006 |
Description | SL TPA FOR SL CRIMP HSG 6POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0738380006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 6 | |
For Use With/Related Products | C-Grid SL Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.02600 | ¥30.26 |
100 | ¥2.35650 | ¥235.65 |
1,000 | ¥1.85165 | ¥1,851.65 |
2,500 | ¥1.68334 | ¥4,208.35 |