0643241049 | |
---|---|
DigiKey Part Number | WM14365TR-ND - Tape & Reel (TR) WM14365CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0643241049 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0643241049 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.86800 | ¥48.68 |
100 | ¥3.78390 | ¥378.39 |
1,000 | ¥2.97302 | ¥2,973.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.56343 | ¥6,408.57 |
5,000 | ¥2.47800 | ¥12,390.00 |
12,500 | ¥2.27292 | ¥28,411.50 |
25,000 | ¥2.22165 | ¥55,541.25 |