0643241029 | |
---|---|
DigiKey Part Number | WM14363TR-ND - Tape & Reel (TR) WM14363CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0643241029 |
Description | CONN SOCKET 12-14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0643241029 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥2.01140 | ¥201.14 |
1,000 | ¥1.68646 | ¥1,686.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.68649 | ¥4,216.23 |