Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Head | |
For Use With/Related Products | Rectangular IDC Connectors, 22-24 AWG | |
Specifications | - | |
Compatible Tools | 11-31-1570, 63600-0478 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20,708.05000 | ¥20,708.05 |