0014562022 | |
---|---|
DigiKey Part Number | WM24819-ND |
Manufacturer | |
Manufacturer Product Number | 0014562022 |
Description | CONN RCP 2P IDC 24AWG GOLD 1=2PC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014562022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.42800 | ¥64.28 |
104 | ¥5.35692 | ¥557.12 |
1,040 | ¥4.28528 | ¥4,456.69 |
2,548 | ¥3.88352 | ¥9,895.21 |