0015045101 | |
---|---|
DigiKey Part Number | WM2546-ND |
Manufacturer | |
Manufacturer Product Number | 0015045101 |
Description | CONN 2.54MM INTERIM CLIP 10CIRC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0015045101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 10 | |
For Use With/Related Products | C-Grid SL Series | |
Features | Latch Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.12700 | ¥81.27 |
100 | ¥6.71680 | ¥671.68 |
1,000 | ¥6.22391 | ¥6,223.91 |