556883-2 | |
---|---|
DigiKey Part Number | A100162TR-ND - Tape & Reel (TR) A100162CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 556883-2 |
Description | TERM BLADE NON-GEND 14-18AWG TIN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 14-18 AWG Crimp Non-Gendered Tin |
Datasheet | Datasheet |
EDA/CAD Models | 556883-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | Stamped | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.43000 | ¥160.75 |
50 | ¥6.21320 | ¥310.66 |
100 | ¥5.20910 | ¥520.91 |
250 | ¥4.88352 | ¥1,220.88 |
500 | ¥4.61226 | ¥2,306.13 |
1,000 | ¥4.04251 | ¥4,042.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.86586 | ¥11,597.58 |
6,000 | ¥3.58161 | ¥21,489.66 |
15,000 | ¥3.51801 | ¥52,770.15 |