0536270674 | |
---|---|
DigiKey Part Number | WM3428TR-ND - Tape & Reel (TR) WM3428CT-ND - Cut Tape (CT) WM3428DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0536270674 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536270674 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 16mm | |
Height Above Board | 0.354" (9.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.53000 | ¥42.53 |
10 | ¥37.42000 | ¥374.20 |
100 | ¥29.76300 | ¥2,976.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥29.76313 | ¥20,834.19 |
1,400 | ¥24.66091 | ¥34,525.27 |
2,100 | ¥23.81054 | ¥50,002.13 |
3,500 | ¥22.96015 | ¥80,360.52 |