Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Series
SlimStack 52885SlimStack 52901
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mated Stacking Heights
6mm, 7mm, 8mm, 9mm, 10mm11mm, 12mm, 13mm, 14mm, 15mm, 16mm
Height Above Board
0.165" (4.20mm)0.394" (10.00mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0528850674
0528850674
CONN RCPT 60POS SMD GOLD
Molex
3,221
In Stock
1 : ¥56.81000
Cut Tape (CT)
1,000 : ¥43.50170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
6mm, 7mm, 8mm, 9mm, 10mm
0.165" (4.20mm)
0529010674
0529010674
CONN RCPT 60POS SMD GOLD
Molex
4,659
In Stock
1 : ¥64.94000
Cut Tape (CT)
440 : ¥49.68368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
11mm, 12mm, 13mm, 14mm, 15mm, 16mm
0.394" (10.00mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.