0536250474 | |
---|---|
DigiKey Part Number | WM14354TR-ND - Tape & Reel (TR) WM14354CT-ND - Cut Tape (CT) WM14354DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0536250474 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536250474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 13mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.17000 | ¥49.17 |
10 | ¥43.27200 | ¥432.72 |
100 | ¥34.41840 | ¥3,441.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.51811 | ¥28,518.11 |
2,000 | ¥27.53478 | ¥55,069.56 |
3,000 | ¥26.55139 | ¥79,654.17 |