0529010474 | |
---|---|
DigiKey Part Number | WM7098TR-ND - Tape & Reel (TR) WM7098CT-ND - Cut Tape (CT) WM7098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0529010474 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0529010474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm, 12mm, 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.394" (10.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.14000 | ¥90.14 |
10 | ¥78.39500 | ¥783.95 |
100 | ¥64.67270 | ¥6,467.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
440 | ¥64.67311 | ¥28,456.17 |
1,320 | ¥53.69828 | ¥70,881.73 |