0536490474 | |
---|---|
DigiKey Part Number | WM8881TR-ND - Tape & Reel (TR) WM8881CT-ND - Cut Tape (CT) WM8881DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0536490474 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536490474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 15mm | |
Height Above Board | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.68000 | ¥37.68 |
10 | ¥33.20000 | ¥332.00 |
100 | ¥26.40680 | ¥2,640.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
760 | ¥26.40684 | ¥20,069.20 |
1,520 | ¥21.12545 | ¥32,110.68 |
3,800 | ¥20.37097 | ¥77,409.69 |