ABLS-3.6864MHZ-K4T | |
---|---|
DigiKey Part Number | 535-9929-2-ND - Tape & Reel (TR) 535-9929-1-ND - Cut Tape (CT) 535-9929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-3.6864MHZ-K4T |
Description | CRYSTAL 3.6864MHZ 18PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-3.6864MHZ-K4T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.18500 | ¥31.85 |
50 | ¥2.87000 | ¥143.50 |
100 | ¥2.74440 | ¥274.44 |
500 | ¥2.47500 | ¥1,237.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.66440 | ¥1,664.40 |
2,000 | ¥1.59236 | ¥3,184.72 |
3,000 | ¥1.55176 | ¥4,655.28 |
5,000 | ¥1.53549 | ¥7,677.45 |