0524651671 | |
---|---|
DigiKey Part Number | WM7089TR-ND - Tape & Reel (TR) WM7089CT-ND - Cut Tape (CT) WM7089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524651671 |
Description | CONN RCPT 16POS SMD TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0524651671 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | 4.5mm, 5.65mm, 7mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥13.69400 | ¥136.94 |
100 | ¥11.31310 | ¥1,131.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.93161 | ¥8,931.61 |
2,000 | ¥8.63388 | ¥17,267.76 |
3,000 | ¥8.33618 | ¥25,008.54 |
5,000 | ¥7.91937 | ¥39,596.85 |
10,000 | ¥7.74074 | ¥77,407.40 |