0513870578 | |
---|---|
DigiKey Part Number | WM5462TR-ND - Tape & Reel (TR) WM5462CT-ND - Cut Tape (CT) WM5462DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0513870578 |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0513870578 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 OTG | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC/DC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥11.69100 | ¥116.91 |
100 | ¥9.65880 | ¥965.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.62568 | ¥7,625.68 |
2,000 | ¥7.37146 | ¥14,742.92 |
3,000 | ¥7.11727 | ¥21,351.81 |
5,000 | ¥6.76141 | ¥33,807.05 |
10,000 | ¥6.60889 | ¥66,088.90 |