0503948055 | |
---|---|
DigiKey Part Number | WM15204TR-ND - Tape & Reel (TR) WM15204CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0503948055 |
Description | CONN SOCKET 24-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.62400 | ¥6.24 |
100 | ¥0.44740 | ¥44.74 |
1,000 | ¥0.37609 | ¥376.09 |
2,500 | ¥0.34031 | ¥850.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31343 | ¥3,134.30 |
20,000 | ¥0.28657 | ¥5,731.40 |
30,000 | ¥0.25970 | ¥7,791.00 |
50,000 | ¥0.24179 | ¥12,089.50 |