0500588000-10-B8-D | |
---|---|
DigiKey Part Number | 0500588000-10-B8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0500588000-10-B8-D |
Description | 10" PRE-CRIMP 1852 BLACK |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.54300 | ¥65.43 |
100 | ¥5.45210 | ¥545.21 |
1,000 | ¥4.36154 | ¥4,361.54 |
2,500 | ¥3.95266 | ¥9,881.65 |
5,000 | ¥3.81634 | ¥19,081.70 |