0448120023

DigiKey Part Number
WM18604-ND
Manufacturer
Manufacturer Product Number
0448120023
Description
CONN RCPT 5POS 0.1 GOLD PCB
Customer Reference
Detailed Description
5 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
0448120023 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
0.136" (3.46mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
250VAC, 176VDC
Applications
Automotive, General Purpose, Medical, Telecommunications
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Shape
Square
Contact Material
Brass Alloy
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number