0022052051 | |
---|---|
DigiKey Part Number | WM4103-ND |
Manufacturer | |
Manufacturer Product Number | 0022052051 |
Description | CONN HEADER R/A 5POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022052051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.369" (9.37mm) | |
Contact Length - Post | 0.124" (3.15mm) | |
Overall Contact Length | - | |
Insulation Height | 0.130" (3.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.22600 | ¥32.26 |
100 | ¥2.50890 | ¥250.89 |
1,000 | ¥1.97150 | ¥1,971.50 |
8,000 | ¥1.61306 | ¥12,904.48 |
16,000 | ¥1.58917 | ¥25,426.72 |