LI0805G301R-10 | |
---|---|
DigiKey Part Number | 240-2382-2-ND - Tape & Reel (TR) 240-2382-1-ND - Cut Tape (CT) 240-2382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI0805G301R-10 |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LI0805G301R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.22400 | ¥12.24 |
25 | ¥0.95200 | ¥23.80 |
50 | ¥0.78900 | ¥39.45 |
100 | ¥0.68010 | ¥68.01 |
250 | ¥0.54440 | ¥136.10 |
500 | ¥0.49002 | ¥245.01 |
1,000 | ¥0.40831 | ¥408.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.39467 | ¥1,578.68 |
8,000 | ¥0.36744 | ¥2,939.52 |
12,000 | ¥0.34975 | ¥4,197.00 |
28,000 | ¥0.34023 | ¥9,526.44 |