09231326921 | |
---|---|
DigiKey Part Number | 1195-1853-ND |
Manufacturer | |
Manufacturer Product Number | 09231326921 |
Description | CONN DIN HDR 48POS PCB RA GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09231326921 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | 2C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
20 | ¥26.91600 | ¥538.32 |
40 | ¥25.49350 | ¥1,019.74 |
60 | ¥24.90033 | ¥1,494.02 |
100 | ¥23.71480 | ¥2,371.48 |
260 | ¥20.75062 | ¥5,395.16 |
500 | ¥20.15770 | ¥10,078.85 |
1,000 | ¥17.19330 | ¥17,193.30 |
2,500 | ¥16.00751 | ¥40,018.78 |