09231322921 | |
---|---|
DigiKey Part Number | 1195-7618-ND |
Manufacturer | |
Manufacturer Product Number | 09231322921 |
Description | CONN DIN HDR 48POS PCB RA GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09231322921 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | 2C | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.70000 | ¥47.70 |
20 | ¥43.29050 | ¥865.81 |
40 | ¥41.00375 | ¥1,640.15 |
60 | ¥40.05017 | ¥2,403.01 |
100 | ¥38.14280 | ¥3,814.28 |
260 | ¥33.37477 | ¥8,677.44 |
500 | ¥32.42134 | ¥16,210.67 |
1,000 | ¥27.65350 | ¥27,653.50 |
2,500 | ¥25.74634 | ¥64,365.85 |