0430315007 | |
---|---|
DigiKey Part Number | WM17021TR-ND - Tape & Reel (TR) WM17021CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430315007 |
Description | CONN PIN 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.70600 | ¥7.06 |
100 | ¥0.50160 | ¥50.16 |
1,000 | ¥0.42141 | ¥421.41 |
2,500 | ¥0.38126 | ¥953.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.32107 | ¥3,852.84 |
24,000 | ¥0.29096 | ¥6,983.04 |
60,000 | ¥0.27090 | ¥16,254.00 |