0357470410 | |
---|---|
DigiKey Part Number | WM14293TR-ND - Tape & Reel (TR) WM14293CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0357470410 |
Description | TERM BLADE MALE 24AWG TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 24 AWG Crimp Male Blade Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Male Blade | |
Contact Termination | Crimp | |
Wire Gauge | 24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Type | Stamped | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80,000 | ¥0.49586 | ¥39,668.80 |