Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Blade Type Contacts | |
Wire Gauge or Range - AWG | 24-26 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,922.30000 | ¥3,922.30 |
5 | ¥3,791.57400 | ¥18,957.87 |
10 | ¥3,660.82800 | ¥36,608.28 |