0349511210 | |
---|---|
DigiKey Part Number | WM13166-ND |
Manufacturer | |
Manufacturer Product Number | 0349511210 |
Description | MX150 BACKSHELL RCPT 2X6 WRIB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For MX150 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0349511210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 12 | |
For Use With/Related Products | MX150 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥38.47100 | ¥384.71 |
100 | ¥30.60450 | ¥3,060.45 |
1,200 | ¥25.35824 | ¥30,429.89 |
2,700 | ¥23.60942 | ¥63,745.43 |