0330015023 | |
---|---|
DigiKey Part Number | 900-0330015023TR-ND - Tape & Reel (TR) 900-0330015023CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330015023 |
Description | CONN SOCKET 22AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.87000 | ¥63.87 |
10 | ¥56.20400 | ¥562.04 |
100 | ¥44.70810 | ¥4,470.81 |
1,000 | ¥37.04403 | ¥37,044.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.36041 | ¥2,162.46 |
12,000 | ¥0.35251 | ¥4,230.12 |