0330013021 | |
---|---|
DigiKey Part Number | 900-0330013021TR-ND - Tape & Reel (TR) 900-0330013021CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330013021 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥26.36200 | ¥263.62 |
100 | ¥21.77980 | ¥2,177.98 |
1,000 | ¥17.19445 | ¥17,194.45 |
2,500 | ¥16.04813 | ¥40,120.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.26618 | ¥6,330.90 |
10,000 | ¥1.18176 | ¥11,817.60 |
15,000 | ¥1.13955 | ¥17,093.25 |
25,000 | ¥1.12267 | ¥28,066.75 |
50,000 | ¥1.09735 | ¥54,867.50 |