0313721100 | |
---|---|
DigiKey Part Number | WM13374-ND |
Manufacturer | |
Manufacturer Product Number | 0313721100 |
Description | CONN RCPT HSG 10POS HYB GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0313721100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.248" (6.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled; Syndiotatic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥11.63200 | ¥116.32 |
100 | ¥9.60960 | ¥960.96 |
1,694 | ¥7.33350 | ¥12,422.95 |
2,541 | ¥7.08060 | ¥17,991.80 |