0340833001 | |
---|---|
DigiKey Part Number | 900-0340833001TR-ND - Tape & Reel (TR) 900-0340833001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0340833001 |
Description | CONN SOCKET 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.08400 | ¥10.84 |
100 | ¥0.77830 | ¥77.83 |
1,000 | ¥0.60892 | ¥608.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.36548 | ¥1,461.92 |
8,000 | ¥0.33866 | ¥2,709.28 |