Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | - | |
Number of Positions | 1 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA), Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.02000 | ¥6.02 |
10 | ¥5.21400 | ¥52.14 |
25 | ¥4.76800 | ¥119.20 |
50 | ¥4.48720 | ¥224.36 |
100 | ¥4.30060 | ¥430.06 |
250 | ¥3.92636 | ¥981.59 |
500 | ¥3.73938 | ¥1,869.69 |
1,000 | ¥3.08506 | ¥3,085.06 |
3,000 | ¥2.80457 | ¥8,413.71 |