0190030111 | |
---|---|
DigiKey Part Number | WM14187TR-ND - Tape & Reel (TR) WM14187CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190030111 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.860" (21.84mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.16900 | ¥31.69 |
100 | ¥2.32420 | ¥232.42 |
1,000 | ¥1.84868 | ¥1,848.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.69024 | ¥4,225.60 |
5,000 | ¥1.58459 | ¥7,922.95 |
12,500 | ¥1.42612 | ¥17,826.50 |
25,000 | ¥1.40500 | ¥35,125.00 |