0192150115 | |
---|---|
DigiKey Part Number | WM19898TR-ND - Tape & Reel (TR) WM19898CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192150115 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.07900 | ¥30.79 |
100 | ¥2.26020 | ¥226.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.79934 | ¥1,799.34 |
2,000 | ¥1.70682 | ¥3,413.64 |
3,000 | ¥1.64511 | ¥4,935.33 |
5,000 | ¥1.54229 | ¥7,711.45 |
10,000 | ¥1.43947 | ¥14,394.70 |
25,000 | ¥1.36750 | ¥34,187.50 |
50,000 | ¥1.33665 | ¥66,832.50 |