0191640014 | |
---|---|
DigiKey Part Number | WM3991TR-ND - Tape & Reel (TR) WM3991CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191640014 |
Description | CONN SPLICE 18-22 AWG CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.26900 | ¥92.69 |
100 | ¥7.72620 | ¥772.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.72642 | ¥3,863.21 |
1,000 | ¥6.18108 | ¥6,181.08 |
1,500 | ¥5.79481 | ¥8,692.22 |
2,500 | ¥5.60165 | ¥14,004.12 |
5,000 | ¥5.40847 | ¥27,042.35 |
12,500 | ¥5.02215 | ¥62,776.88 |