Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 1.480" (37.59mm) | |
Length - Barrel | 0.420" (10.67mm) | |
Insulation | Fully Insulated Heat Shrink | |
Termination | Crimp | |
Features | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Red | |
Insulation Diameter | 0.235" (5.97mm) | |
Material - Insulation | NiAc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.52700 | ¥65.27 |
100 | ¥5.43630 | ¥543.63 |
1,000 | ¥4.34874 | ¥4,348.74 |
2,500 | ¥3.94109 | ¥9,852.73 |