Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.468" (11.89mm) | |
Length - Overall | 1.313" (33.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.330" (8.38mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.46000 | ¥54.60 |
100 | ¥4.55070 | ¥455.07 |
1,000 | ¥3.64047 | ¥3,640.47 |
2,500 | ¥3.29919 | ¥8,247.98 |